
TF38-26S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-26S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-26S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-26S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-26S-0.5SV(830) |
Description | CONN FFC VERT 26POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF38-26S-0.5SV(830) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.20593 | kr.6,205.93 |
| 2.000 | kr.5.90978 | kr.11,819.56 |
| 3.000 | kr.5.74321 | kr.17,229.63 |
| 5.000 | kr.5.54005 | kr.27,700.25 |
| 7.000 | kr.5.41021 | kr.37,871.47 |
| 10.000 | kr.5.27592 | kr.52,759.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.06000 | kr.10.06 |
| 10 | kr.8.17900 | kr.81.79 |
| 25 | kr.7.54120 | kr.188.53 |
| 50 | kr.7.09120 | kr.354.56 |
| 100 | kr.6.66740 | kr.666.74 |
| 250 | kr.6.14684 | kr.1,536.71 |
| 500 | kr.5.78036 | kr.2,890.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.9.49400 | kr.94.94 |
| 25 | kr.9.08680 | kr.227.17 |
| 50 | kr.8.88560 | kr.444.28 |
| 100 | kr.8.48180 | kr.848.18 |
| 250 | kr.7.67396 | kr.1,918.49 |
| 500 | kr.7.06816 | kr.3,534.08 |
| Unit Price without VAT: | kr.10.06000 |
|---|---|
| Unit Price with VAT: | kr.12.57500 |

