
TF38-18S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-18S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-18S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-18S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-18S-0.5SV(830) |
Description | CONN FFC VERT 18POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF38-18S-0.5SV(830) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.205" (5.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.82800 | kr.68.28 |
| 25 | kr.6.40360 | kr.160.09 |
| 50 | kr.6.09660 | kr.304.83 |
| 100 | kr.5.80490 | kr.580.49 |
| 250 | kr.5.44100 | kr.1,360.25 |
| 500 | kr.5.18118 | kr.2,590.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.49995 | kr.5,499.95 |
| 2.000 | kr.5.23754 | kr.10,475.08 |
| 3.000 | kr.5.08986 | kr.15,269.58 |
| 5.000 | kr.4.90982 | kr.24,549.10 |
| 7.000 | kr.4.79472 | kr.33,563.04 |
| 10.000 | kr.4.67571 | kr.46,757.10 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |











