



TF31-24S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-24S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-24S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-24S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-24S-0.5SH(800) |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.81600 | kr.108.16 |
| 25 | kr.10.13640 | kr.253.41 |
| 50 | kr.9.65200 | kr.482.60 |
| 100 | kr.9.19050 | kr.919.05 |
| 250 | kr.8.61504 | kr.2,153.76 |
| 500 | kr.8.20358 | kr.4,101.79 |
| 1.000 | kr.7.85716 | kr.7,857.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.03760 | kr.24,112.80 |
| 6.000 | kr.7.65436 | kr.45,926.16 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |










