
TF31-10S-1SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-10S-1SH(800)TR-ND - Tape & Reel (TR) 26-TF31-10S-1SH(800)CT-ND - Cut Tape (CT) 26-TF31-10S-1SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-10S-1SH(800) |
Description | CONN FFC 10POS 1.00MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.069" (1.75mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.7.88100 | kr.78.81 |
| 25 | kr.7.26560 | kr.181.64 |
| 50 | kr.6.83320 | kr.341.66 |
| 100 | kr.6.42500 | kr.642.50 |
| 250 | kr.5.92332 | kr.1,480.83 |
| 500 | kr.5.57032 | kr.2,785.16 |
| 1.000 | kr.5.23836 | kr.5,238.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.11499 | kr.18,344.97 |
| 6.000 | kr.5.82339 | kr.34,940.34 |
| 9.000 | kr.5.65932 | kr.50,933.88 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |



