
TF20-15S-0.175SHW(800) | |
|---|---|
DigiKey Part Number | 26-TF20-15S-0.175SHW(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF20-15S-0.175SHW(800) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.014" (0.35mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched, Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.014" (0.35mm) | Current Rating (Amps) 0.15A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.12mm | Actuator Color Black |
Height Above Board 0.026" (0.65mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.11.32578 | kr.56,628.90 |
| Unit Price without VAT: | kr.11.32578 |
|---|---|
| Unit Price with VAT: | kr.14.15723 |

