



ZE05H-2P-2H(B) | |
|---|---|
DigiKey Part Number | 26-ZE05H-2P-2H(B)TR-ND - Tape & Reel (TR) 26-ZE05H-2P-2H(B)CT-ND - Cut Tape (CT) 26-ZE05H-2P-2H(B)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05H-2P-2H(B) |
Description | RECEPTACLE, 2.0A, 2 POS., 60.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 1.457" (37.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.9.05600 | kr.90.56 |
| 25 | kr.8.48640 | kr.212.16 |
| 50 | kr.8.07940 | kr.403.97 |
| 100 | kr.7.69340 | kr.769.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.32010 | kr.2,196.03 |
| 600 | kr.6.97067 | kr.4,182.40 |
| 900 | kr.6.77411 | kr.6,096.70 |
| 1.500 | kr.6.53436 | kr.9,801.54 |
| 2.100 | kr.6.38113 | kr.13,400.37 |
| 3.000 | kr.6.22261 | kr.18,667.83 |
| 7.500 | kr.5.83341 | kr.43,750.57 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |

