


TB4-16S-1H(800) | |
|---|---|
DigiKey Part Number | 26-TB4-16S-1H(800)TR-ND - Tape & Reel (TR) 26-TB4-16S-1H(800)CT-ND - Cut Tape (CT) 26-TB4-16S-1H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB4-16S-1H(800) |
Description | RECEPTACLE, 16 POS., 1.0MM PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Receptacle 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 10 |
Height Above Board 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 10 | kr.18.06900 | kr.180.69 |
| 25 | kr.16.93560 | kr.423.39 |
| 50 | kr.16.12520 | kr.806.26 |
| 100 | kr.15.35480 | kr.1,535.48 |
| 250 | kr.14.39332 | kr.3,598.33 |
| 500 | kr.13.77428 | kr.6,887.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.39921 | kr.13,399.21 |
| 2.000 | kr.12.76014 | kr.25,520.28 |
| 3.000 | kr.12.40066 | kr.37,201.98 |
| 5.000 | kr.11.96221 | kr.59,811.05 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |







