
ST60-SO3A-18P | |
---|---|
DigiKey Part Number | ST60-SO3A-18P-ND |
Manufacturer | |
Manufacturer Product Number | ST60-SO3A-18P |
Description | CONN |
Customer Reference | |
Detailed Description | Position Rectangular Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |