
ST40X-36S-CV(30) | |
|---|---|
DigiKey Part Number | H125258-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-36S-CV(30) |
Description | CONN PLUG 36POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST40X-36S-CV(30) Models |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Solder |
Packaging Tray | Wire Type Discrete |
Part Status Active | Features Shielded |
Connector Type Plug | Contact Finish Gold |
Contact Type Non-Gender Specific | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 36 | Color Black |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.20000 | kr.49.20 |
| 10 | kr.41.81900 | kr.418.19 |
| 25 | kr.39.19880 | kr.979.97 |
| 50 | kr.37.32620 | kr.1,866.31 |
| 100 | kr.35.54460 | kr.3,554.46 |
| 250 | kr.33.31976 | kr.8,329.94 |
| 500 | kr.31.73068 | kr.15,865.34 |
| 1.000 | kr.30.21752 | kr.30,217.52 |
| Unit Price without VAT: | kr.49.20000 |
|---|---|
| Unit Price with VAT: | kr.61.50000 |

