



SR30-10R-4S(71) | |
---|---|
DigiKey Part Number | HR1720-ND |
Manufacturer | |
Manufacturer Product Number | SR30-10R-4S(71) |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SR30-10R-4S(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -10°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyacetal | |
Applications | Radio | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.67.97000 | kr.67.97 |
20 | kr.54.99200 | kr.1,099.84 |
40 | kr.52.36475 | kr.2,094.59 |
60 | kr.50.88850 | kr.3,053.31 |
100 | kr.49.08740 | kr.4,908.74 |
Unit Price without VAT: | kr.67.97000 |
---|---|
Unit Price with VAT: | kr.84.96250 |