MFR Recommended

SR30-10PF-6P(71) | |
|---|---|
DigiKey Part Number | H126298-ND |
Manufacturer | |
Manufacturer Product Number | SR30-10PF-6P(71) |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SR30-10PF-6P(71) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bag | Features Backshell, Clamp, Coupling Nut, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 6 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 10 | Operating Temperature -10°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Orientation Keyed | Insert Material Polyacetal |
Primary Material Metal | Applications Radio |
Shell Material Zinc Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR30-10PF-6P(32) | Hirose Electric Co Ltd | 20 | 26-SR30-10PF-6P(32)-ND | kr.83.94000 | MFR Recommended |


