
SR30-10PE-4P(32) | |
---|---|
DigiKey Part Number | 26-SR30-10PE-4P(32)-ND |
Manufacturer | |
Manufacturer Product Number | SR30-10PE-4P(32) |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | SR30-10PE-4P(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Clamp, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | 0.169" (4.30mm) | |
Operating Temperature | -10°C ~ 60°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyacetal | |
Applications | Radio | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | kr.54.58900 | kr.1,091.78 |
Unit Price without VAT: | kr.54.58900 |
---|---|
Unit Price with VAT: | kr.68.23625 |