



SMP-LPR(SB)-SMT-1 | |
|---|---|
DigiKey Part Number | 26-SMP-LPR(SB)-SMT-1-ND |
Manufacturer | |
Manufacturer Product Number | SMP-LPR(SB)-SMT-1 |
Description | CONN RA RCPT SMP 50OHM 30GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-LPR(SB)-SMT-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 30 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.19000 | kr.160.19 |
| 20 | kr.129.64500 | kr.2,592.90 |
| 40 | kr.123.45750 | kr.4,938.30 |
| 60 | kr.119.97650 | kr.7,198.59 |
| 100 | kr.115.73250 | kr.11,573.25 |
| 260 | kr.108.19496 | kr.28,130.69 |
| 500 | kr.103.32326 | kr.51,661.63 |
| Unit Price without VAT: | kr.160.19000 |
|---|---|
| Unit Price with VAT: | kr.200.23750 |

