
S-1634A-CA(51) | |
|---|---|
DigiKey Part Number | S-1634A-CA(51)-ND |
Manufacturer | |
Manufacturer Product Number | S-1634A-CA(51) |
Description | CONN SOCKET 34POS SOLDER SILVER |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector Solder Eyelet Silver |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Solder Eyelet |
Part Status Obsolete | Wire Type Discrete |
Connector Type Socket | Features Backshell, Side Wire Output |
Contact Type Female Socket | Contact Finish Silver |
Number of Positions 34 | Base Product Number |

