3 Rectangular Connectors - Housings Plug Black 0.092" (2.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black 0.092" (2.35mm)
RP34L-5LP-3SC(71)

RP34L-5LP-3SC(71)

DigiKey Part Number
HR1291-ND
Manufacturer
Manufacturer Product Number
RP34L-5LP-3SC(71)
Description
CONN PLUG HSG 3POS 2.35MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.092" (2.35mm)
Datasheet
 Datasheet
EDA/CAD Models
RP34L-5LP-3SC(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Obsolete
Insulation Material
Polyphenylene Sulfide (PPS)
Connector Type
Operating Temperature
-10°C ~ 60°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.092" (2.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.