13 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP13A-12RB-13PC(71)

DigiKey Part Number
HR1256-ND
Manufacturer
Manufacturer Product Number
RP13A-12RB-13PC(71)
Description
CONN RCPT HSNG MALE 13POS PNL MT
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RP13A-12RB-13PC(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Rear Side Nut
Manufacturer
Hirose Electric Co Ltd
Fastening Type
Push-Pull
Series
Orientation
Keyed
Packaging
Bag
Shell Material
Polycarbonate (PC)
Part Status
Obsolete
Housing Color
Black
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
13
Note
Contacts Sold Separately
Shell Size - Insert
12
Insert Material
Polycarbonate (PC)
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.2mm (11), 1.6mm (2)
Operating Temperature
-10°C ~ 60°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.