RM15WTRZ-2P(82) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.69.70200
Datasheet
Image for RM15WTRZ-2P(82) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM15WTRZ-2P(82)

DigiKey Part Number
26-RM15WTRZ-2P(82)-ND
Manufacturer
Manufacturer Product Number
RM15WTRZ-2P(82)
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
RM15WTRZ-2P(82) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
2
Shielding
Shell Size - Insert
15
Current Rating (Amps)
10A
Mounting Type
Panel Mount
Voltage Rating
600VAC, 840VDC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM15WTRZ-2P(81)Hirose Electric Co Ltd026-RM15WTRZ-2P(81)-NDkr.69.70200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
20kr.90.51300kr.1,810.26
Manufacturers Standard Package
Unit Price without VAT:kr.90.51300
Unit Price with VAT:kr.113.14125