MFR Recommended

RM15WTPZ-2S(76) | |
|---|---|
DigiKey Part Number | 26-RM15WTPZ-2S(76)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTPZ-2S(76) |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass, Zinc Alloy |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 2 | Shielding |
Shell Size - Insert 15 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 840VDC |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM15WTPZ-2S(81) | Hirose Electric Co Ltd | 0 | 26-RM15WTPZ-2S(81)-ND | kr.162.11000 | MFR Recommended |

