RM15WTPZ-2P(72) | |
|---|---|
DigiKey Part Number | RM15WTPZ-2P(72)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTPZ-2P(72) |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15WTPZ-2P(72) Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 2 | Current Rating (Amps) 10A |
Shell Size - Insert 15 | Voltage Rating 600VAC, 840VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Chrome |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Zinc Alloy | Base Product Number |









