6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Male Pins Solder Cup
HR1765-ND
HR1765-ND

RM12BRD-6PH(71)

DigiKey Part Number
HR1765-ND
Manufacturer
Manufacturer Product Number
RM12BRD-6PH(71)
Description
CONN RCPT MALE 6P SILV SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
RM12BRD-6PH(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Obsolete
Color
Silver
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6
Current Rating (Amps)
5A
Shell Size - Insert
12
Voltage Rating
350VAC, 490VDC
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 85°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Fastening Type
Bayonet Lock
Insert Material
Diallyl Phthalate (DAP)
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.