



RM12BPE-4PH(71) | |
|---|---|
DigiKey Part Number | HR1731-ND |
Manufacturer | |
Manufacturer Product Number | RM12BPE-4PH(71) |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM12BPE-4PH(71) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 12 | Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Zinc Alloy | Base Product Number |

