MFR Recommended

RDBG-25SE1(50) | |
|---|---|
DigiKey Part Number | RDBG-25SE1(50)-ND |
Manufacturer | |
Manufacturer Product Number | RDBG-25SE1(50) |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | RDBG-25SE1(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M2.6) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Copper Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.200" (5.08mm) | |
Features | Board Lock | |
Voltage Rating | 350V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.17.55057 | kr.614.27 |
| Unit Price without VAT: | kr.17.55057 |
|---|---|
| Unit Price with VAT: | kr.21.93821 |


