QR/P4-40S-C(01) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 30
Unit Price: kr.55.54000
Datasheet
40 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P4-40S-C(01)

DigiKey Part Number
H10102-ND
Manufacturer
Manufacturer Product Number
QR/P4-40S-C(01)
Description
CONN RCPT HSG RACK & PNL 40P BLK
Customer Reference
Detailed Description
40 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.100" (2.54mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Obsolete
Features
Mating Guide
Connector Type
Housing for Female Sockets
Color
Black
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Number of Positions
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QR/P4-40S-C(21)Hirose Electric Co Ltd3026-QR/P4-40S-C(21)-NDkr.55.54000Direct
Obsolete
This product is no longer manufactured. View Substitutes