
QR/P4-24P-C(21) | |
---|---|
DigiKey Part Number | 26-QR/P4-24P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P4-24P-C(21) |
Description | CONN PLUG HSG RACK & PNL 24P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Male Pins Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | QR/P4-24P-C(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.27000 | kr.30.27 |
10 | kr.25.74100 | kr.257.41 |
25 | kr.24.12800 | kr.603.20 |
50 | kr.22.97480 | kr.1,148.74 |
100 | kr.21.87710 | kr.2,187.71 |
250 | kr.20.50740 | kr.5,126.85 |
500 | kr.19.52884 | kr.9,764.42 |
1.000 | kr.18.59744 | kr.18,597.44 |
2.500 | kr.17.43424 | kr.43,585.60 |
Unit Price without VAT: | kr.30.27000 |
---|---|
Unit Price with VAT: | kr.37.83750 |