
QR/P15-24(4)P-C(50) | |
|---|---|
DigiKey Part Number | QR/P15-24(4)P-C(50)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P15-24(4)P-C(50) |
Description | CONN PLUG DRAWER 24POS PNL MNT |
Customer Reference | |
Detailed Description | 24 Connector Plug, Male Pins Panel Mount Black Drawer |
Datasheet | Datasheet |
EDA/CAD Models | QR/P15-24(4)P-C(50) Models |
Category | Mounting Type Panel Mount |
Manufacturer Hirose Electric Co Ltd | Termination Crimp |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Color Black |
Connector Type Plug, Male Pins | Current Rating (Amps) 6A |
Connector Style Drawer | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Operating Temperature -10°C ~ 60°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 2 | Base Product Number |

