


QR/P-24S-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P-24S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P-24S-C(21) |
Description | CONN RCPT HSG RACK & PNL 24P BLU |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 24 | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.44000 | kr.44.44 |
| 20 | kr.35.94600 | kr.718.92 |
| 40 | kr.34.22700 | kr.1,369.08 |
| 60 | kr.33.26150 | kr.1,995.69 |
| 100 | kr.32.08360 | kr.3,208.36 |
| 260 | kr.29.99250 | kr.7,798.05 |
| 500 | kr.28.64070 | kr.14,320.35 |
| 1.000 | kr.27.27486 | kr.27,274.86 |
| 2.500 | kr.25.56956 | kr.63,923.90 |
| Unit Price without VAT: | kr.44.44000 |
|---|---|
| Unit Price with VAT: | kr.55.55000 |


