12 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel
QR/P-12S-C(01), QR/P-12S-C(51)_Back
QR/P-12S-C(51)
QR/P-12S-C(51)

QR/P-12S-C(51)

DigiKey Part Number
H10141-ND
Manufacturer
Manufacturer Product Number
QR/P-12S-C(51)
Description
CONN RCPT HSG RACK & PNL 12P BLU
Customer Reference
Detailed Description
12 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.177" (4.50mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Obsolete
Features
Mating Guide
Connector Type
Housing for Female Sockets
Color
Blue
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Number of Positions
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.