
PS3-2US/12S/16S | |
|---|---|
DigiKey Part Number | H124821-ND |
Manufacturer | |
Manufacturer Product Number | PS3-2US/12S/16S |
Description | CONN PLUG 2POS PNL MNT |
Customer Reference | |
Detailed Description | 2 Connector Plug Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | PS3-2US/12S/16S Models |
Category | Termination Screw |
Manufacturer Hirose Electric Co Ltd | Features Screws |
Series | Contact Finish Silver |
Packaging Bag | Color Black |
Part Status Obsolete | Current Rating (Amps) 150A |
Connector Type Plug | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.93000 | kr.241.93 |
| 10 | kr.197.19300 | kr.1,971.93 |
| 40 | kr.174.38800 | kr.6,975.52 |
| Unit Price without VAT: | kr.241.93000 |
|---|---|
| Unit Price with VAT: | kr.302.41250 |

