Contact Crimp Pin 18-22 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ50SA-1822PCFA-1000A

DigiKey Part Number
H125028-ND
Manufacturer
Manufacturer Product Number
PQ50SA-1822PCFA-1000A
Description
CONN PIN 18-22AWG CRIMP GOLD
Customer Reference
Detailed Description
Contact Crimp Pin 18-22 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
PQ50SA-1822PCFA-1000A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.20µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.