PQ50SA-1822PCA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.7.19780
Datasheet
Contact Crimp Pin 18-22 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ50SA-1822PCA

DigiKey Part Number
H124989-ND
Manufacturer
Manufacturer Product Number
PQ50SA-1822PCA
Description
CONN PIN 18-22AWG CRIMP GOLD
Customer Reference
Detailed Description
Contact Crimp Pin 18-22 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
PQ50SA-1822PCA Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.20µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PQ50SA2-1822PCAHirose Electric Co Ltd026-PQ50SA2-1822PCA-NDkr.7.19780MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes