
PQ50S-48P-PCMA(01) | |
|---|---|
DigiKey Part Number | 26-PQ50S-48P-PCMA(01)-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-48P-PCMA(01) |
Description | SIGNAL CONN MALE 48POS |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M4 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.77000 | kr.274.77 |
| Unit Price without VAT: | kr.274.77000 |
|---|---|
| Unit Price with VAT: | kr.343.46250 |


