
PCN6-5S-2.5E | |
|---|---|
DigiKey Part Number | 26-PCN6-5S-2.5E-ND |
Manufacturer | |
Manufacturer Product Number | PCN6-5S-2.5E |
Description | CONN 5POS SCKT SLDR |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.098" (2.50mm) Through Hole Silver |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Blue |
Packaging Tray | Insulation Height 0.343" (8.71mm) |
Part Status Obsolete | Contact Length - Post 0.197" (5.00mm) |
Connector Type | Operating Temperature -30°C ~ 80°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Silver |
Number of Positions | Features Mating Flange |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycarbonate, Glass Filled |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |

