Similar
Similar
Similar
Similar
Similar
Similar

PCN21B-55SCA-2PF-G | |
|---|---|
DigiKey Part Number | PCN21B-55SCA-2PFG-ND |
Manufacturer | |
Manufacturer Product Number | PCN21B-55SCA-2PF-G |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Front Board |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Style C 11 | Current Rating (Amps) 1.5 A |
Number of Positions 55 | Voltage Rating 300V |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Features Ground Plate |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R03PA5100N9LF | Amphenol CS (FCI) | 948 | 609-2141-ND | kr.22.82000 | Similar |
| HM2R03PA5108N9LF | Amphenol CS (FCI) | 622 | 609-2142-ND | kr.27.90000 | Similar |
| HM2R20PA5100N9LF | Amphenol CS (FCI) | 0 | HM2R20PA5100N9LF-ND | kr.16.89709 | Similar |
| HM2R30PA5100AALF | Amphenol CS (FCI) | 1.223 | 609-HM2R30PA5100AALF-ND | kr.29.92000 | Similar |
| HM2R30PA5100N9LF | Amphenol CS (FCI) | 1.827 | 609-2145-ND | kr.22.82000 | Similar |






