
PCN13-96S-2.54DSA(93) | |
|---|---|
DigiKey Part Number | PCN13-96S-2.54DSA(93)-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-96S-2.54DSA(93) |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 85°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.41.09600 | kr.616.44 |
| Unit Price without VAT: | kr.41.09600 |
|---|---|
| Unit Price with VAT: | kr.51.37000 |

