
PCN13-48S-2.54DSA(71) | |
|---|---|
DigiKey Part Number | PCN13-48S-2.54DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-48S-2.54DSA(71) |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
EDA/CAD Models | PCN13-48S-2.54DSA(71) Models |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.26.41550 | kr.528.31 |
| Unit Price without VAT: | kr.26.41550 |
|---|---|
| Unit Price with VAT: | kr.33.01938 |

