
PCN13-30S-2.54DS(71) | |
|---|---|
DigiKey Part Number | PCN13-30S-2.54DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-30S-2.54DS(71) |
Description | CONN DIN RCPT 30POS |
Customer Reference | |
Detailed Description | 30 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
EDA/CAD Models | PCN13-30S-2.54DS(71) Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

