
PCN12-20S-2.54DSA(71) | |
---|---|
DigiKey Part Number | PCN12-20S-2.54DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | PCN12-20S-2.54DSA(71) |
Description | CONN DIN RCPT 20POS |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
EDA/CAD Models | PCN12-20S-2.54DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
70 | kr.13.42086 | kr.939.46 |
Unit Price without VAT: | kr.13.42086 |
---|---|
Unit Price with VAT: | kr.16.77608 |