PCN10EA-64P-2.54DS(72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCN10EA-64P-2.54DS(72)
PCN10EA-64P-2.54DS(72)
PCN10EA-64P-2.54DS(72)

PCN10EA-64P-2.54DS(72)

DigiKey Part Number
H124262-ND
Manufacturer
Manufacturer Product Number
PCN10EA-64P-2.54DS(72)
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCN10EA-64P-2.54DS(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.50.63000kr.50.63
10kr.43.02200kr.430.22
30kr.39.81167kr.1,194.35
50kr.38.40200kr.1,920.10
100kr.36.56830kr.3,656.83
250kr.34.27968kr.8,569.92
500kr.32.64448kr.16,322.24
1.000kr.31.08810kr.31,088.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.63000
Unit Price with VAT:kr.63.28750