PCN10-64S-2.54DSA(77) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: kr.36.99023
Datasheet

Similar


HARTING
In Stock: 700
Unit Price: kr.39.60000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.18.07658
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: kr.35.26647
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 325
Unit Price: kr.50.12000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 906
Unit Price: kr.50.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 736
Unit Price: kr.47.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.28.68775
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.217
Unit Price: kr.19.54000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 342
Unit Price: kr.29.67000
Datasheet
Image for PCN10-64S-2.54DSA(77) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN10-64S-2.54DSA(77)

DigiKey Part Number
PCN10-64S-2.54DSA(77)-ND
Manufacturer
Manufacturer Product Number
PCN10-64S-2.54DSA(77)
Description
CONN DIN RCPT 64POS
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes