New Product
Pin Contact Gold 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 18-22 AWG Crimp Stamped
MT Series

MT50B-1822PCFA

DigiKey Part Number
26-MT50B-1822PCFATR-ND - Tape & Reel (TR)
26-MT50B-1822PCFACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT50B-1822PCFA
Description
CONTACT, 7.0 A, AC 500.0 V, MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.2.67000kr.26.70
25kr.2.50280kr.62.57
50kr.2.38140kr.119.07
100kr.2.26780kr.226.78
250kr.2.12568kr.531.42
500kr.2.02402kr.1,012.01
1.000kr.1.92732kr.1,927.32
2.500kr.1.80659kr.4,516.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.86019kr.11,161.14
12.000kr.1.77143kr.21,257.16
18.000kr.1.72151kr.30,987.18
30.000kr.1.66063kr.49,818.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000