
MS-180-HRMJ-1 | |
|---|---|
DigiKey Part Number | MS-180-HRMJ-1-ND |
Manufacturer | |
Manufacturer Product Number | MS-180-HRMJ-1 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 2.24mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS-180-HRMJ-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Push-Pull, Threaded |
Packaging Bag | Frequency - Max 8 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Beryllium Copper, Stainless Steel |
Conversion Type Between Series | Body Finish Gold, Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) Coaxial Switch - 2.24mm Plug Dia Plug, Male Pin | Mating Cycles 10000 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.430.57500 | kr.8,611.50 |
| Unit Price without VAT: | kr.430.57500 |
|---|---|
| Unit Price with VAT: | kr.538.21875 |

