Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-156C3(20)

DigiKey Part Number
H124920TR-ND - Tape & Reel (TR)
H124920CT-ND - Cut Tape (CT)
H124920DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS-156C3(20)
Description
CONN COAX SWITCH RCPT STR 50OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MS-156C3(20) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Internal Switch
Series
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Copper Alloy
Part Status
Active
Body Material
Phosphor Bronze
Connector Style
Body Finish
Gold
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyamide (PA), Nylon 6T
Shield Termination
Solder
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Mating Cycles
100
Mounting Type
Surface Mount
Insertion Loss
0.4dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.87200kr.28.72
25kr.2.69320kr.67.33
50kr.2.56380kr.128.19
100kr.2.44150kr.244.15
250kr.2.28848kr.572.12
500kr.2.17906kr.1,089.53
1.000kr.2.07496kr.2,074.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.23013kr.4,460.26
4.000kr.2.12366kr.8,494.64
6.000kr.2.06379kr.12,382.74
10.000kr.1.99076kr.19,907.60
14.000kr.1.94410kr.27,217.40
20.000kr.1.89582kr.37,916.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000