Parametric Equivalent

MDF76TW-30S-1H(55) | |
|---|---|
DigiKey Part Number | H124526TR-ND - Tape & Reel (TR) H124526CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDF76TW-30S-1H(55) |
Description | CONN RCPT 30P 0.039 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MDF76TW-30S-1H(55) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Center Strip Contact | Features Solder Retention |
Style Board to Cable/Wire | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions | Voltage Rating 200VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Board Cutout, Surface Mount, Right Angle | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDF76URW-30S-1H(55) | Hirose Electric Co Ltd | 0 | MDF76URW-30S-1H(55)-ND | kr.1.26958 | Parametric Equivalent |





