3 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
MDF7-3S-2.54DSA(95)
MDF7-3S-2.54DSA(95)

MDF7-3S-2.54DSA(95)

DigiKey Part Number
26-MDF7-3S-2.54DSA(95)-ND
Manufacturer
Manufacturer Product Number
MDF7-3S-2.54DSA(95)
Description
CONN RCPT 3POS 0.1 TIN PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
MDF7-3S-2.54DSA(95) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Black
Packaging
Bag
Insulation Height
0.197" (5.00mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-35°C ~ 85°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.38900kr.53.89
100kr.4.58000kr.458.00
500kr.4.08778kr.2,043.89
1.000kr.3.89257kr.3,892.57
5.000kr.3.47481kr.17,374.05
10.000kr.3.30908kr.33,090.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500