LF07WBRB-3SD(31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LF07WBRB-3SD(31)
LF Series Waterproof Connectors

LF07WBRB-3SD(31)

DigiKey Part Number
26-LF07WBRB-3SD(31)-ND
Manufacturer
Manufacturer Product Number
LF07WBRB-3SD(31)
Description
CONN RCPT FMALE 3POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
LF07WBRB-3SD(31) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.130.23000kr.130.23
10kr.110.68800kr.1,106.88
25kr.103.75480kr.2,593.87
50kr.98.80240kr.4,940.12
100kr.94.08940kr.9,408.94
250kr.88.20400kr.22,051.00
500kr.83.99912kr.41,999.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.130.23000
Unit Price with VAT:kr.162.78750