Direct


LF07WBP-3S | |
|---|---|
DigiKey Part Number | HR542-ND |
Manufacturer | |
Manufacturer Product Number | LF07WBP-3S |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Brown, Silver |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Clamp, Coupling Nut, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert 7 | Voltage Rating 125VAC, 175VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Zinc Alloy | Applications Industrial, Telecommunications |
Shell Finish Nickel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF07WBP-3S(31) | Hirose Electric Co Ltd | 0 | H126613-ND | kr.117.92000 | Direct |




