New Product
9 Position Rectangular Housing Connector Plug Black 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW30-9P-1C(800)

DigiKey Part Number
26-KW30-9P-1C(800)-ND
Manufacturer
Manufacturer Product Number
KW30-9P-1C(800)
Description
PLUG, 1.0 A, 9 POS., AC 100.0 V,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Black 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 922
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.07500kr.30.75
25kr.2.87840kr.71.96
50kr.2.74140kr.137.07
100kr.2.61020kr.261.02
250kr.2.44624kr.611.56
500kr.2.32932kr.1,164.66
1.000kr.2.21805kr.2,218.05
3.000kr.2.05253kr.6,157.59
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250