
KW30-6S-1H(800) | |
|---|---|
DigiKey Part Number | 26-KW30-6S-1H(800)TR-ND - Tape & Reel (TR) 26-KW30-6S-1H(800)CT-ND - Cut Tape (CT) 26-KW30-6S-1H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW30-6S-1H(800) |
Description | CONN HEADER RECEPTACLE, RT ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.4.84400 | kr.48.44 |
| 25 | kr.4.53840 | kr.113.46 |
| 50 | kr.4.32160 | kr.216.08 |
| 100 | kr.4.11450 | kr.411.45 |
| 250 | kr.3.85660 | kr.964.15 |
| 500 | kr.3.67224 | kr.1,836.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.49225 | kr.5,238.38 |
| 3.000 | kr.3.32560 | kr.9,976.80 |
| 4.500 | kr.3.23182 | kr.14,543.19 |
| 7.500 | kr.3.11750 | kr.23,381.25 |
| 10.500 | kr.3.04441 | kr.31,966.31 |
| 15.000 | kr.2.96884 | kr.44,532.60 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |











