30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN13C0.7-30DP-0.4V(800)

DigiKey Part Number
26-KN13C0.7-30DP-0.4V(800)TR-ND - Tape & Reel (TR)
26-KN13C0.7-30DP-0.4V(800)CT-ND - Cut Tape (CT)
26-KN13C0.7-30DP-0.4V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KN13C0.7-30DP-0.4V(800)
Description
CONN 0.4MM SMD HDR 30POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
KN13C0.7-30DP-0.4V(800) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
30
Height Above Board
0.022" (0.57mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.294
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.4.34601kr.34,768.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.6.19400kr.61.94
25kr.5.80240kr.145.06
50kr.5.52460kr.276.23
100kr.5.26090kr.526.09
250kr.4.93100kr.1,232.75
500kr.4.69554kr.2,347.77
1.000kr.4.47135kr.4,471.35
2.500kr.4.26809kr.10,670.23
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.6.90400kr.69.04
25kr.6.62160kr.165.54
50kr.6.48080kr.324.04
100kr.6.19860kr.619.86
250kr.5.63500kr.1,408.75
500kr.5.07150kr.2,535.75
1.000kr.4.50799kr.4,507.99
2.500kr.4.08537kr.10,213.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250