KMS-560A(800)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMS-560A(800)

DigiKey Part Number
26-KMS-560A(800)TR-ND - Tape & Reel (TR)
26-KMS-560A(800)CT-ND - Cut Tape (CT)
26-KMS-560A(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMS-560A(800)
Description
COAX ADAPT KMS-560A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper
Includes
-
Body Material
Brass
Body Finish
Gold, Nickel
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Mating Cycles
100
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.4.42200kr.44.22
25kr.4.14480kr.103.62
50kr.3.94620kr.197.31
100kr.3.75810kr.375.81
250kr.3.52232kr.880.58
500kr.3.35412kr.1,677.06
1.000kr.3.19386kr.3,193.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.95462kr.8,863.86
6.000kr.2.81368kr.16,882.08
9.000kr.2.73436kr.24,609.24
15.000kr.2.63765kr.39,564.75
21.000kr.2.57585kr.54,092.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500